This single-core microprocessor features a 16-bit data bus width and operates at a maximum frequency of 20MHz. It is designed to function within a temperature range of 0-70°C and requires a 5V operating supply voltage. The device is packaged in a QFP-24 configuration and is available in trays of 24 units. Note that this product is not RoHS compliant and contains lead.
Ixys Z8038220FSC technical specifications.
| Access Time | 20us |
| Package/Case | QFP |
| Data Bus Width | 16b |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SCC |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8038220FSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.