Ixys Z8038220FSG technical specifications.
| Package/Case | QFP |
| Data Bus Width | 16b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SCC |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8038220FSG to view detailed technical specifications.
No datasheet is available for this part.