
Ixys Z8401506FEG technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Z80 |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8401506FEG to view detailed technical specifications.
No datasheet is available for this part.
