
The Z84C0006PEG is an 8-bit microprocessor with 64KB of ROMless memory, operating at 5V. It is packaged in a DIP package and is RoHS compliant. The device has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It can operate at a maximum frequency of 6MHz. The microprocessor is lead free and available in a package quantity of 10, packaged in rail/Tube.
Ixys Z84C0006PEG technical specifications.
| Package/Case | DIP |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 6MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 64KB |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Z80 |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z84C0006PEG to view detailed technical specifications.
No datasheet is available for this part.