
Ixys Z84C0006VEG technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 6MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 64KB |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z80 |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z84C0006VEG to view detailed technical specifications.
No datasheet is available for this part.
