Ixys Z84C0008PEC technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Height | 4.19mm |
| Lead Free | Contains Lead |
| Length | 62.74mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Z80 |
| Width | 14.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z84C0008PEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
