
8-bit Z80 microprocessor (MPU) operating at 8MHz, featuring a ROMless architecture with 64KB addressable memory. This through-hole component is housed in a 40-pin DIP package, offering 24 I/O pins and a single core. It operates within a supply voltage range of 4.5V to 5V and supports a wide temperature range from -40°C to 100°C. RoHS compliant and lead-free.
Ixys Z84C0008PEG technical specifications.
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Height | 4.19mm |
| Lead Free | Lead Free |
| Length | 62.74mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Memory Size | 64KB |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Cores | 1 |
| Number of I/Os | 24 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z80 |
| Width | 14.22mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z84C0008PEG to view detailed technical specifications.
No datasheet is available for this part.
