Ixys Z84C1008VEG00TR technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z84C1008VEG00TR to view detailed technical specifications.
No datasheet is available for this part.