
The Z80 microprocessor operates within a temperature range of -40°C to 100°C. It is available in a QFP package, suitable for surface mount applications. The device contains lead, making it non-compliant with lead-free requirements. The Z80 series is a type of microprocessor.
Ixys Z84C1506FEC00TR technical specifications.
| Access Time | 6us |
| Package/Case | QFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Series | Z80 |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z84C1506FEC00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
