Ixys Z84C1510AEC technical specifications.
| Access Time | 10us |
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Z80 |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z84C1510AEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
