Ixys Z84C1516FSG technical specifications.
| Package/Case | QFP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Z80 |
| Watchdog Timer | Yes |
| Weight | 0.06204oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z84C1516FSG to view detailed technical specifications.
No datasheet is available for this part.