
Ixys Z84C2006FEC00TR technical specifications.
| Access Time | 6us |
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Series | Z80 |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z84C2006FEC00TR to view detailed technical specifications.
No datasheet is available for this part.