Ixys Z84C3006FEC00TR technical specifications.
| Package/Case | LQFP |
| Frequency | 6MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z84C3006FEC00TR to view detailed technical specifications.
No datasheet is available for this part.