
The Ixys Z84C3006PEG is a Z8 microcontroller with an 8-bit data bus width and a maximum operating frequency of 6MHz. It is available in a DIP package and is suitable for through-hole mounting. The device operates within a temperature range of -40°C to 100°C and is powered by a supply voltage of 5.5V. The Ixys Z84C3006PEG is compliant with RoHS regulations.
Ixys Z84C3006PEG technical specifications.
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Frequency | 6MHz |
| Height | 4.19mm |
| Lead Free | Lead Free |
| Length | 37.34mm |
| Max Frequency | 6MHz |
| Max Operating Temperature | 100°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Timers/Counters | 4 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z84C3006PEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
