Ixys Z84C3010VEC technical specifications.
| Package/Case | LCC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z84C3010VEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
