
Ixys Z84C4008PEG technical specifications.
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Height | 3.94mm |
| Lead Free | Lead Free |
| Length | 52.58mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 2MB |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of SPI Channels | 1 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Z80 |
| Voltage | 5V |
| Width | 14.22mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z84C4008PEG to view detailed technical specifications.
No datasheet is available for this part.
