
The Z84C4110PEC is a 5V interface IC with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is available in a PDIP package with a lead free status of no. The IC has a maximum frequency of 10MHz and an access time of 10us. It is not RoHS compliant and is packaged in a rail/tube format with a quantity of 10 units per package.
Ixys Z84C4110PEC technical specifications.
| Access Time | 10us |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 2MB |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Z80 |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z84C4110PEC to view detailed technical specifications.
No datasheet is available for this part.