
The Z84C4210PEC is a Z80-based microcontroller with 2MB of flash memory and an operating supply voltage of 5V. It features a data bus width of 8 bits and a maximum frequency of 10MHz. The device is packaged in a PDIP package and is suitable for operation over a temperature range of -40°C to 100°C. Note that this device contains lead and is not RoHS compliant.
Ixys Z84C4210PEC technical specifications.
| Access Time | 10us |
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 2MB |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Z80 |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z84C4210PEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
