
The Z84C9008ASG is a surface mount IC from Ixys, packaged in a 90-count tray with a lead-free LQFP package. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. This IC is part of the Z80 series.
Ixys Z84C9008ASG technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Z80 |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z84C9008ASG to view detailed technical specifications.
No datasheet is available for this part.
