Ixys Z84C9008VED1380 technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Series | Z80 |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z84C9008VED1380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.