Ixys Z84C9008VSG technical specifications.
| Package/Case | PLCC |
| Frequency | 8MHz |
| Height | 3.91mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 29.41mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5V |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| Operating Supply Current | 15mA |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z80 |
| Voltage | 5V |
| Weight | 0.239083oz |
| Width | 29.41mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z84C9008VSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
