Ixys Z84C9010VEC technical specifications.
| Access Time | 10us |
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Z80 |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z84C9010VEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.