The Ixys Z84C9012VSG is a 5V ROMless Z80 microcontroller with 4 timers. It operates over a temperature range of 0 to 70°C and is packaged in a PLCC format for surface mount applications. This device is RoHS compliant and lead free.
Ixys Z84C9012VSG technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Z80 |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z84C9012VSG to view detailed technical specifications.
No datasheet is available for this part.