Ixys Z8523008PEC technical specifications.
| Access Time | 8us |
| Package/Case | DIP |
| Frequency | 8MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8523008PEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.