
The Z8523008PSC is an 8MHz IC packaged in a DIP with a through hole mount. It operates between 0°C and 70°C. The IC is not RoHS compliant and contains lead. It is available in a package quantity of 10 and packaged in a rail or tube.
Ixys Z8523008PSC technical specifications.
| Access Time | 8us |
| Package/Case | DIP |
| Frequency | 8MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8523008PSC to view detailed technical specifications.
No datasheet is available for this part.
