
Ixys Z8523008PSG technical specifications.
| Package/Case | PDIP |
| Control Interface | SERIAL |
| Data Rate | 5Mbps |
| Frequency | 8MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Functions | 2 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Supply Voltage-Nom | 5V |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8523008PSG to view detailed technical specifications.
No datasheet is available for this part.
