
This Ixys dual UART I2C/SPI bridge IC features a 64-B FIFO and supports SPI speeds up to 33 Mbps. It is compliant with AEC-Q100 and is available in a TQFN-32 package. The IC operates within a temperature range of 0°C to 70°C and has a maximum supply current of 9mA. It is lead-free and RoHS compliant, packaged in a rail/tube configuration with 25 units per package.
Ixys Z8523008VSG technical specifications.
| Package/Case | PLCC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Functions | 2 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8523008VSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.