
The Ixys Z8523010PEC is a through hole mounted DIP packaged interface IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has an access time of 10us and a frequency of 10MHz. The device is not RoHS compliant and contains lead. It is packaged in a rail or tube with 10 units per package.
Ixys Z8523010PEC technical specifications.
| Access Time | 10us |
| Package/Case | DIP |
| Frequency | 10MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8523010PEC to view detailed technical specifications.
No datasheet is available for this part.