
The Z8523016VSC is a surface mount LCC IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has an access time of 16us and a frequency of 16MHz. The device is packaged in a rail or tube with 25 units per package and is not RoHS compliant. The Z8523016VSC contains lead and is suitable for use in applications where a surface mount LCC IC is required.
Ixys Z8523016VSC technical specifications.
| Access Time | 16us |
| Package/Case | LCC |
| Frequency | 16MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8523016VSC to view detailed technical specifications.
No datasheet is available for this part.