
The Ixys Z8523020VSC is a surface mount LCC IC with an access time of 20us and a frequency of 20MHz. It operates within a temperature range of 0°C to 70°C. This IC is packaged in a rail/Tube with 25 units per package and is not RoHS compliant due to containing lead.
Ixys Z8523020VSC technical specifications.
| Access Time | 20us |
| Package/Case | LCC |
| Frequency | 20MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8523020VSC to view detailed technical specifications.
No datasheet is available for this part.