
Ixys Z8523310FSC technical specifications.
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | EMSCC™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8523310FSC to view detailed technical specifications.
No datasheet is available for this part.