Ixys Z8523316FSG technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | EMSCC™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8523316FSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
