
The Ixys Z8523L10VSG is a surface mount zener diode with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a lead free LCC package and is compliant with RoHS regulations. The device operates at a maximum supply current of 9mA and a maximum supply voltage of 7V.
Ixys Z8523L10VSG technical specifications.
| Package/Case | LCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Current | 9mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 7V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8523L10VSG to view detailed technical specifications.
No datasheet is available for this part.