
The Ixys Z85C3008PEC is an 8MHz interface IC packaged in a DIP. It operates within a temperature range of -40°C to 100°C and consumes a maximum supply current of 7mA. The device is available in quantities of 10 and packaged in rail or tube formats. Note that this product contains lead and is not RoHS compliant.
Ixys Z85C3008PEC technical specifications.
| Access Time | 8us |
| Package/Case | DIP |
| Frequency | 8MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 7mA |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z85C3008PEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
