
Ixys Z85C3008PSC technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Frequency | 8MHz |
| Height | 3.94mm |
| Lead Free | Contains Lead |
| Length | 52.58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 14.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z85C3008PSC to view detailed technical specifications.
No datasheet is available for this part.