
This 8MHz surface mount IC is packaged in a leaded LCC package and has an operating temperature range of -40°C to 105°C. It is not RoHS compliant. The IC has an access time of 8us and is available in quantities of 25 per rail or tube packaging.
Ixys Z85C3008VEC technical specifications.
| Access Time | 8us |
| Package/Case | LCC |
| Frequency | 8MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z85C3008VEC to view detailed technical specifications.
No datasheet is available for this part.
