Ixys Z85C3008VEG00TR technical specifications.
| Package/Case | PLCC |
| Data Rate | 5Mbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Number of Functions | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z85C3008VEG00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.