
Interface IC, 5Mbps serial data rate, 5V nominal supply voltage, 5.5V maximum operating voltage, 5mA operating supply current. Features two functions, surface mount PLCC package, and operates between 0°C and 70°C. Lead-free and RoHS compliant.
Ixys Z85C3010VSG technical specifications.
| Package/Case | PLCC |
| Data Rate | 5Mbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Functions | 2 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Weight | 0.084185oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z85C3010VSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
