
Interface IC, specialized, featuring a 5Mbps data rate and serial interface. This surface mount component operates within a 4.5V to 5.5V supply voltage range, with a nominal 5V supply. It offers two functions and a 7mA operating supply current. Packaged in a 44-pin PLCC, this lead-free and RoHS compliant IC has dimensions of 16.66mm (length) x 16.66mm (width) x 3.86mm (height) and operates between 0°C and 70°C.
Ixys Z85C3016VSG technical specifications.
| Package/Case | PLCC |
| Data Rate | 5Mbps |
| Height | 3.86mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Functions | 2 |
| Operating Supply Current | 7mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Weight | 0.084185oz |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z85C3016VSG to view detailed technical specifications.
No datasheet is available for this part.
