The Z8 ROMless microcontroller from Ixys features a 32-bit core architecture and operates within a temperature range of 0 to 70°C. It is designed for surface mount applications and packaged in a LCC package. The device includes peripherals such as a power-on reset and a watchdog timer. It is available in a rail or tube packaging format and is not RoHS compliant.
Ixys Z8609316VSC technical specifications.
| Package/Case | LCC |
| Core Architecture | Z8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 236B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8609316VSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.