
Ixys Z8612912PSC technical specifications.
| Package/Case | DIP |
| Core Architecture | Z8 |
| Frequency | 12MHz |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8612912PSC to view detailed technical specifications.
No datasheet is available for this part.