
The Z8612912SSC is a single-chip logic IC with a core architecture of Z8. It operates at a frequency of 12MHz and is packaged in SOIC. The device is designed for surface mount applications and is available in quantities of 40 per rail/Tube packaging. Note that this device contains lead and is not RoHS compliant.
Ixys Z8612912SSC technical specifications.
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Frequency | 12MHz |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8612912SSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.