
Ixys Z8613012SSC technical specifications.
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Frequency | 12MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8613012SSC to view detailed technical specifications.
No datasheet is available for this part.