
8-bit ROMless microcontroller featuring an 8b data bus width and Z8 core architecture. Operates at a max frequency of 40MHz with an access time of 40us. Offers 32 programmable I/Os, 3 timers/counters, and UART/USART interfaces. Supplied in a 64-pin LQFP surface mount package, this RoHS compliant component operates from 4.5V to 5.5V with a nominal 5V supply.
Ixys Z8619340ASG technical specifications.
| Access Time | 40us |
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 444B |
| RoHS Compliant | Yes |
| Series | Z8® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8619340ASG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.