
8-bit microcontroller featuring 8KB OTP/EPROM memory and 237B RAM. Operates at up to 12MHz with an 8-bit data bus and Z8 core architecture. Includes 24 I/Os, 2 timers/counters, and EBI/EMI interface. Packaged in a 28-pin SOIC for surface mounting, with an operating voltage range of 3.5V to 5.5V.
Ixys Z8673312SSC technical specifications.
| Access Time | 12us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1.21W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5.25V |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Ixys Z8673312SSC to view detailed technical specifications.
No datasheet is available for this part.
