
The Ixys Z8673316SSC is a Z8 microcontroller with 8KB of one-time programmable memory and 24 I/Os. It features an internal oscillator and supports EBI/EMI interface. The device is available in a SOIC package and is suitable for operation between 0°C and 70°C. The microcontroller includes peripherals such as power-on reset and watch dog timer. It is packaged in a rail or tube and contains lead.
Ixys Z8673316SSC technical specifications.
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Interface | EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8673316SSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.