
8-bit microcontroller featuring an 8KB EPROM/OTP memory, 236B RAM, and a Z8 core architecture. Operates at a maximum frequency of 12MHz with an 8-bit data bus width and EBI/EMI interface. Offers 32 I/Os, 2 timers/counters, and integrated peripherals including POR and WDT. Packaged in a surface-mount LQFP, this lead-free and RoHS-compliant MCU operates from 3.5V to 5.5V with a typical 5V supply.
Ixys Z8674312ASG technical specifications.
| Access Time | 12us |
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.21W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 236B |
| RoHS Compliant | Yes |
| Series | Z8® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8674312ASG to view detailed technical specifications.
No datasheet is available for this part.
