
The Z8 microcontroller features an EBI/EMI interface, 8KB of OTP memory, and 32 I/Os. It operates within a temperature range of 0-70°C and is packaged in a surface-mount LQFP package. The device contains lead and is available on tape and reel. The Z8 microcontroller includes peripherals such as a power-on reset and a watchdog timer.
Ixys Z8674312FSC00TR technical specifications.
| Access Time | 12us |
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Interface | EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 236B |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8674312FSC00TR to view detailed technical specifications.
No datasheet is available for this part.
