
8-bit Microprocessor (MPU) with 8KB OTP EPROM memory. Features an 8b data bus, Z8 core architecture, and operates at a max frequency of 12MHz. Includes 32 programmable I/Os, 2 timers/counters, and EBI/EMI interface. Offers a 3.5V to 5.5V operating supply voltage range and is available in a lead-free, surface-mount QFP package. Peripherals include POR and WDT.
Ixys Z8674312FSG technical specifications.
| Access Time | 12us |
| Package/Case | QFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5.25V |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 236B |
| RoHS Compliant | Yes |
| Series | Z8® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8674312FSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.