
8-bit microcontroller (MCU) featuring an 8KB OTP/EPROM memory, 236B RAM, and an 8-bit data bus. Operates at a max frequency of 12MHz with an access time of 12µs. Includes 32 I/Os, 2 timers/counters, and peripherals like POR and WDT. Supports EBI/EMI interface and an internal oscillator. Packaged in a 40-pin DIP, this lead-free and RoHS compliant component operates between 3.5V and 5.5V.
Ixys Z8674312PSG technical specifications.
| Access Time | 12us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.21W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 3.5V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5.25V |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 236B |
| RoHS Compliant | Yes |
| Series | Z8® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8674312PSG to view detailed technical specifications.
No datasheet is available for this part.
